842-018-541-207

Heilind Number:EDA842-018-541-207
Manufacturer:EDAC
Manufacturer Number:842-018-541-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-018-541-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-018-541-207

Detailed Description

Elevate your PCB connectivity with our cutting-edge High Temp Card Edge Connector in vibrant green. Designed for optimal performance in demanding environments, this connector boasts a 3 A amperage and features UL 94V-0 Diallyl Phthalate housing material for enhanced durability. With two rows of Copper Alloy contacts spaced at a pitch of .1 inch and row spacing of .2 inch, it offers seamless integration for your electronic projects. The 18 positions provide ample room for connectivity, while the straight mount orientation ensures easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's the perfect choice for high-temperature applications. Upgrade to this essential component today and experience unparalleled reliability in your PCB setups.