842-018-541-208

Heilind Number:EDA842-018-541-208
Manufacturer:EDAC
Manufacturer Number:842-018-541-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-018-541-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-018-541-208

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. This green connector features a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliable operation even in high-temperature settings. With a 3 A amperage rating and copper alloy contact material, it guarantees efficient power transmission. Its dual-row configuration, with 18 positions and a .1-inch pitch, offers versatile connectivity options. The straight mount orientation and .2-inch row spacing make installation a breeze. Operating flawlessly between -40 and 105 °C, this connector is a must-have for robust and reliable board-to-board connections in various applications. Elevate your connectivity solutions with this essential component.