842-018-542-101

Heilind Number:EDA842-018-542-101
Manufacturer:EDAC
Manufacturer Number:842-018-542-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-018-542-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-018-542-101

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in extreme environments. Featuring a vibrant green color, this connector boasts a robust housing crafted from UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With a single row layout and 18 copper alloy contact positions, it offers seamless integration for your electronic projects. The 0.1-inch pitch and 0.2-inch row spacing provide precise alignment, while a straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding applications where reliability is paramount. Elevate your connectivity solutions with this essential component.