842-018-542-104

Heilind Number:EDA842-018-542-104
Manufacturer:EDAC
Manufacturer Number:842-018-542-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-018-542-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-018-542-104

Detailed Description

Enhance your circuit board connections with our High Temp Card Edge Connector in a vibrant green hue. Designed for durability and reliability, this connector features a single row with 18 positions, ideal for streamlined installations. Crafted with UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures secure and efficient power transmission with an amperage rating of 3A. The .1-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for high-performance PCB setups. Explore our range of connectors for seamless board-to-board connections.