842-018-542-108

Heilind Number:EDA842-018-542-108
Manufacturer:EDAC
Manufacturer Number:842-018-542-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-018-542-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-018-542-108

Detailed Description

Enhance your electronic connections with this high-temp card edge connector in a vibrant green hue. Engineered for optimal performance, this connector boasts a 3 A amperage and is crafted from UL 94V-0 Diallyl Phthalate housing material for durability. With a single row design and copper alloy contact material, it offers reliable connectivity for your PCB setups. The .1-inch pitch and .2-inch row spacing accommodate precise alignment, while the 18 positions cater to versatile applications. Featuring a straight mount orientation, it ensures easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various electronic projects. Explore more in our wide range of board-to-board PCB connectors.