842-018-542-201

Heilind Number:EDA842-018-542-201
Manufacturer:EDAC
Manufacturer Number:842-018-542-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-018-542-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-018-542-201

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, a durable and reliable solution for your electronic assembly needs. Featuring a vibrant green color, this connector is not only functional but also visually appealing. With an amperage rating of 3A, it ensures efficient power transmission while its housing crafted from UL 94V-0 Diallyl Phthalate guarantees safety and durability. The connector boasts two rows with a total of 18 positions, offering ample space for seamless connections. Its copper alloy contact material and .1-inch pitch deliver optimal performance, while the .2-inch row spacing allows for easy installation. Designed for straight mount orientation, it's perfect for various board-to-board PCB applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for both standard and high-temperature environments. Upgrade your electronic projects with this essential component, available now in our PCB Connectors collection.