842-018-542-203

Heilind Number:EDA842-018-542-203
Manufacturer:EDAC
Manufacturer Number:842-018-542-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-018-542-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-018-542-203

Detailed Description

Enhance your high-temperature PCB connectivity with our green Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a housing crafted from UL 94V-0 Diallyl Phthalate, ensuring robustness and safety. With two rows of copper alloy contacts, it offers efficient power transmission at a maximum amperage of 3 A. The .1-inch pitch and .2-inch row spacing, along with 18 available positions, enable precise and secure board-to-board connections. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Trust in this connector for seamless and durable interconnections in your electronic designs.