842-018-542-207

Heilind Number:EDA842-018-542-207
Manufacturer:EDAC
Manufacturer Number:842-018-542-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-018-542-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-018-542-207

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for optimal performance, this green connector features a housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With two rows of contact points made of copper alloy, it offers a reliable amperage of 3A. The .1-inch pitch and .2-inch row spacing, along with 18 positions, facilitate seamless board-to-board connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for diverse applications. Upgrade your PCB connections with this essential component.