842-018-542-208

Heilind Number:EDA842-018-542-208
Manufacturer:EDAC
Manufacturer Number:842-018-542-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-018-542-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-018-542-208

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, ensuring reliable conductivity. With a pitch of .1 inches and two rows of 18 positions each, it offers seamless integration on your PCB. The straight mount orientation and row spacing of .2 inches simplify installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this green connector is a must-have for high-temperature applications. Trust in its 3A amperage rating for efficient power transmission. Discover the perfect solution for your connectivity needs in our extensive range of board-to-board PCB connectors.