842-018-542-212

Heilind Number:EDA842-018-542-212
Manufacturer:EDAC
Manufacturer Number:842-018-542-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-018-542-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-018-542-212

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector. Designed for durability and reliability, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring compliance with stringent safety standards. With two rows of copper alloy contacts providing a total of 18 positions, it facilitates seamless board-to-board connections. The .1 inch pitch and .2 inch row spacing offer precise alignment, while the straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for high-temp environments. Elevate your electronic projects with this essential component.