842-018-544-101

Heilind Number:EDA842-018-544-101
Manufacturer:EDAC
Manufacturer Number:842-018-544-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-018-544-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-018-544-101

Detailed Description

Upgrade your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance, this green connector features a single row of 18 positions, ensuring seamless connection in your electronic setups. With a pitch of .1 inch and row spacing of .2 inch, it offers precise alignment for efficient data transfer. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety, even in high-temperature environments. Crafted with copper alloy contacts, it provides reliable conductivity with an amperage rating of 3A. Suitable for straight mounting orientation, it's perfect for board-to-board connections. Operating smoothly in a wide temperature range of -40 to 105°C, this connector is a must-have for your electronic projects. Upgrade your connectivity game with this essential component.