842-018-544-102

Heilind Number:EDA842-018-544-102
Manufacturer:EDAC
Manufacturer Number:842-018-544-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-018-544-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-018-544-102

Detailed Description

Elevate your PCB connectivity with this High Temp Card Edge Connector in a striking green hue. Engineered for durability and performance, it features a 3A amperage capacity and a robust UL 94V-0 Diallyl Phthalate housing. With a single row design and 18 positions, it offers seamless board-to-board connectivity. The Copper Alloy contact material ensures reliable signal transmission, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for demanding applications. Upgrade your setup with this essential component for efficient and secure electronic connections.