842-018-544-202

Heilind Number:EDA842-018-544-202
Manufacturer:EDAC
Manufacturer Number:842-018-544-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-018-544-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-018-544-202

Detailed Description

Enhance your high-temperature PCB connectivity with our advanced Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green finish. With a dual-row configuration offering 18 positions and a pitch of .1 inches, it ensures seamless board-to-board connectivity. The contact material, crafted from Copper Alloy, guarantees reliable signal transmission. Its straight mount orientation and compact .2-inch row spacing make it easy to integrate into your PCB assembly. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable solution for a diverse range of applications. Upgrade your connectivity with this essential component.