842-018-544-212

Heilind Number:EDA842-018-544-212
Manufacturer:EDAC
Manufacturer Number:842-018-544-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-018-544-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-018-544-212

Detailed Description

Enhance your circuit board connectivity with our High Temp Card Edge Connector. Designed for reliable performance in high-temperature environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing. With two rows of 18 copper alloy contacts, it ensures secure and efficient data transfer. The .1 inch pitch and .2 inch row spacing provide precise alignment on your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for industrial applications. Its straight mount orientation offers easy installation. Upgrade your system with this essential component in green.