842-018-555-201

Heilind Number:EDA842-018-555-201
Manufacturer:EDAC
Manufacturer Number:842-018-555-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-018-555-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-018-555-201

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector in a striking shade of green. Built to withstand harsh environments, this connector is designed for durability with a housing material of UL 94V-0 Diallyl Phthalate. Featuring two rows of copper alloy contacts with a pitch of .1 inches and a total of 18 positions, it ensures reliable power delivery at an amperage of 3A. The straight mount orientation and precise row spacing of .2 inches make installation a breeze. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for your board-to-board PCB connection needs. Trust in its quality and performance, as it falls under our range of meticulously crafted connectors for various applications. Elevate your connectivity with this essential component.