842-018-555-203

Heilind Number:EDA842-018-555-203
Manufacturer:EDAC
Manufacturer Number:842-018-555-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-018-555-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-018-555-203

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, a vital component for seamless board-to-board communication. Designed for optimal performance, this connector features a durable housing crafted from UL 94V-0 Diallyl Phthalate in a striking green hue. With a maximum amperage of 3A, it ensures reliable power transmission even in high-temperature environments, operating smoothly within a wide range of -40 to 105°C. The copper alloy contact material guarantees efficient signal transfer, while the double-row design with 18 positions allows for versatile connectivity options. With a sleek .1-inch pitch and .2-inch row spacing, precise alignment is effortless. Whether for industrial machinery or consumer electronics, this straight-mount connector is a must-have for maintaining seamless data flow on your PCBs. Explore our range of connectors for more solutions tailored to your connectivity needs.