842-018-555-204

Heilind Number:EDA842-018-555-204
Manufacturer:EDAC
Manufacturer Number:842-018-555-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-018-555-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-018-555-204

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. With a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures durability and reliability. Featuring two rows of 18 copper alloy contacts, each with a pitch of .1 inches and row spacing of .2 inches, it offers efficient signal transmission. The straight mount orientation simplifies installation, while its high amperage rating of 3 A caters to power-intensive applications. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for various industrial settings. Upgrade your connectivity solutions with this essential component, available in our comprehensive range of PCB connectors.