842-018-555-207

Heilind Number:EDA842-018-555-207
Manufacturer:EDAC
Manufacturer Number:842-018-555-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-018-555-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-018-555-207

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connector. Designed for durability and performance, this connector features a 2-row configuration with 18 positions, allowing for seamless board-to-board connections. The Copper Alloy contacts ensure reliable signal transmission, while the UL 94V-0 Diallyl Phthalate housing material offers robust protection. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating smoothly in temperatures ranging from -40 to 105°C, it is ideal for a variety of applications. Trust in our connector for efficient and secure connectivity in your PCB designs.