842-018-555-212

Heilind Number:EDA842-018-555-212
Manufacturer:EDAC
Manufacturer Number:842-018-555-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-018-555-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-018-555-212

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in vibrant green. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring reliability in high-temperature environments. With two rows of Copper Alloy contacts and a pitch of .1 inches, it offers seamless connection for up to 18 positions. The straight mount orientation and 3A amperage capacity make it ideal for various applications. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a must-have for any electronic setup. Explore our range of connectors for superior board-to-board connectivity.