842-018-556-201

Heilind Number:EDA842-018-556-201
Manufacturer:EDAC
Manufacturer Number:842-018-556-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-018-556-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-018-556-201

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connector, designed for optimal performance in demanding environments. Its vibrant green color adds a touch of distinction, while its durable UL 94V-0 Diallyl Phthalate housing ensures reliability. With two rows and 18 positions, this connector offers ample connectivity options, featuring copper alloy contacts for efficient power transfer. The .1-inch pitch and .2-inch row spacing allow for precise alignment, while its straight mount orientation facilitates easy installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your connectivity solutions with this essential component.