842-018-556-202

Heilind Number:EDA842-018-556-202
Manufacturer:EDAC
Manufacturer Number:842-018-556-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-018-556-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-018-556-202

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in a vibrant Green hue. Designed for optimal performance, this connector boasts a robust housing made of UL 94V-0 Diallyl Phthalate, ensuring durability even in harsh environments. With two rows of 18 positions each, it offers ample space for seamless board-to-board connections. The Copper Alloy contact material guarantees reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for high-temperature applications. Its straight mount orientation further simplifies installation, making it a versatile solution for various electronic devices. Elevate your connectivity standards with this essential component, a must-have in any engineer's toolkit.