842-018-556-207

Heilind Number:EDA842-018-556-207
Manufacturer:EDAC
Manufacturer Number:842-018-556-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-018-556-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-018-556-207

Detailed Description

Enhance the connectivity of your high-temperature applications with our Green High Temp Card Edge Connector. Designed for durability and performance, this connector is constructed with UL 94V-0 Diallyl Phthalate housing material and features two rows of Copper Alloy contacts, offering a secure and reliable connection. With a pitch of .1 inches and row spacing of .2 inches, it ensures efficient PCB to PCB connections. The straight mount orientation and 18 positions cater to various design requirements, while the 3A amperage rating guarantees safe and stable power transmission. Operating seamlessly in extreme temperatures ranging from -40 to 105°C, this connector is a dependable solution for your electronic systems. Explore our range of products for more connectors and accessories.