842-018-556-208

Heilind Number:EDA842-018-556-208
Manufacturer:EDAC
Manufacturer Number:842-018-556-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-018-556-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-018-556-208

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. With a sleek green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety. Featuring two rows of high-quality Copper Alloy contacts and a pitch of .1 inch, it offers reliable power delivery with low contact resistance. With a total of 18 positions and a straight mount orientation, it's ideal for various PCB applications. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any project requiring stability and consistency in signal transmission. Upgrade your setup with this essential component, now available in our extensive product lineup.