842-018-558-101

Heilind Number:EDA842-018-558-101
Manufacturer:EDAC
Manufacturer Number:842-018-558-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-018-558-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-018-558-101

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, designed for seamless integration in circuit boards. Featuring a vibrant green color, this connector boasts a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring reliability even in high-temperature environments. With a single row design and 18 copper alloy contact positions, it provides efficient connectivity for your devices. The .1-inch pitch and .2-inch row spacing allow for precise assembly, while the right-angle mount orientation offers flexibility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your PCB assembly needs. Explore our wide range of connectors to find the perfect fit for your project.