842-018-558-102

Heilind Number:EDA842-018-558-102
Manufacturer:EDAC
Manufacturer Number:842-018-558-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-018-558-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-018-558-102

Detailed Description

Enhance your circuit board connections with our High Temp Card Edge Connector in vibrant green. Engineered for optimal performance, this connector ensures secure and reliable data transmission with its Copper Alloy contacts. With a single row design and 18 positions, it offers versatile connectivity options. The UL 94V-0 Diallyl Phthalate housing material guarantees durability and safety, even in high temperature environments. Perfect for space-saving applications, its right angle mount orientation and compact .1 inch pitch make it easy to integrate into your PCB setup. Trust in its efficiency, with an amperage rating of 3A and an operating temperature range of -40 to 105°C. Explore the possibilities with this essential component for your electronic projects.