842-018-558-103

Heilind Number:EDA842-018-558-103
Manufacturer:EDAC
Manufacturer Number:842-018-558-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-018-558-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-018-558-103

Detailed Description

Enhance your high-temperature PCB connections with our Green Card Edge Connector. Designed for durability and reliability, this connector features a housing made of UL 94V-0 Diallyl Phthalate, ensuring safe operation even in demanding environments. With a contact material of Copper Alloy and a pitch of .1 inches, it offers efficient conductivity for seamless data transmission. The right-angle mount orientation and 18 positions make it ideal for space-saving installations. Operating within a wide temperature range of -40 to 105 °C, it guarantees consistent performance in varying conditions. Upgrade your connectivity solutions with this essential component.