842-018-558-104

Heilind Number:EDA842-018-558-104
Manufacturer:EDAC
Manufacturer Number:842-018-558-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-018-558-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-018-558-104

Detailed Description

Enhance your high-temperature PCB connections with our Card Edge Connector, meticulously crafted for optimal performance. Designed for durability, its green housing is made of UL 94V-0 Diallyl Phthalate, ensuring reliability in challenging environments. With a contact material of Copper Alloy, it guarantees secure and efficient signal transmission. Featuring a single row configuration with 18 positions and a pitch of .1 inches, it offers seamless connectivity. The right-angle mount orientation and .2-inch row spacing provide versatility in installation. Rated for an operating temperature range of -40 to 105 °C, it is suitable for a wide range of applications. Upgrade your PCB assembly with this essential component for high-speed and high-power requirements.