842-018-558-107

Heilind Number:EDA842-018-558-107
Manufacturer:EDAC
Manufacturer Number:842-018-558-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-018-558-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-018-558-107

Detailed Description

Introducing our High Temperature Card Edge Connector, a reliable solution for seamless board-to-board PCB connectivity. Designed for optimal performance in demanding environments, this connector features a durable housing crafted from UL 94V-0 Diallyl Phthalate in a vivid green hue. With a single row layout and 18 positions, it offers precise alignment and connectivity. The copper alloy contact material ensures efficient signal transmission, while the .1-inch pitch and .2-inch row spacing allow for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for applications requiring high durability and performance. Its right-angle mount orientation further enhances versatility, making it a versatile choice for various electronic setups. Trust in our Card Edge Connector for seamless and dependable PCB connectivity in your projects.