842-018-558-108

Heilind Number:EDA842-018-558-108
Manufacturer:EDAC
Manufacturer Number:842-018-558-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-018-558-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-018-558-108

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a robust UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, guaranteeing reliable power delivery up to 3A. With a single row layout of 18 positions and a .1-inch pitch, it ensures seamless integration onto your PCB. The right-angle mount orientation offers versatility in installation, while its -40 to 105 °C operating temperature range makes it suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.