842-018-558-112

Heilind Number:EDA842-018-558-112
Manufacturer:EDAC
Manufacturer Number:842-018-558-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-018-558-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-018-558-112

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for durability and performance, this green connector boasts a 3A amperage capacity, making it ideal for high-power applications. Crafted with UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contacts, it ensures reliable operation even in harsh environments. With 18 positions in a single row and a .1-inch pitch, it offers seamless integration for your circuit boards. The right-angle mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Upgrade your connectivity solutions with this essential component from our extensive range of PCB connectors.