842-018-558-201

Heilind Number:EDA842-018-558-201
Manufacturer:EDAC
Manufacturer Number:842-018-558-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-018-558-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-018-558-201

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector in a sleek green color. With a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, this connector ensures reliable performance even in extreme conditions. Featuring two rows of 18 positions each, it offers high-density connectivity for your circuit boards. The right-angle mount orientation and .1-inch pitch make it easy to integrate into your designs, while the wide operating temperature range of -40 to 105°C guarantees versatility. Upgrade your setup with this essential component for seamless board-to-board connections.