842-018-558-212

Heilind Number:EDA842-018-558-212
Manufacturer:EDAC
Manufacturer Number:842-018-558-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-018-558-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-018-558-212

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for durability and performance in demanding environments. Featuring a vibrant green color, this connector boasts a 3A amperage rating and is crafted from UL 94V-0 Diallyl Phthalate for reliable operation. With two rows of copper alloy contacts and a .1-inch pitch, it provides seamless board-to-board connectivity with 18 positions. The right-angle mount orientation offers versatility in installation, while its wide operating temperature range of -40 to 105°C ensures reliable performance in various conditions. Trust in this connector for efficient and secure connections in your electronic applications.