842-018-559-101

Heilind Number:EDA842-018-559-101
Manufacturer:EDAC
Manufacturer Number:842-018-559-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-018-559-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-018-559-101

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector in a vibrant green hue. Built to withstand heat with a UL 94V-0 Diallyl Phthalate housing, this connector ensures reliable performance in demanding environments. Featuring a single row design with 18 positions and a pitch of .1 inches, it offers seamless integration on your PCB. The copper alloy contact material guarantees efficient conductivity, while the right-angle mount orientation allows for easy installation. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is ideal for various applications. Upgrade your connectivity solutions with this essential component.