842-018-559-102

Heilind Number:EDA842-018-559-102
Manufacturer:EDAC
Manufacturer Number:842-018-559-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-018-559-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-018-559-102

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a vibrant Green color, this connector boasts a robust construction with a UL 94V-0 Diallyl Phthalate housing material, ensuring safety and reliability. With a single row configuration and 18 positions, it offers seamless connectivity for your PCB applications. The Copper Alloy contact material guarantees efficient signal transmission, while the right-angle mount orientation allows for easy installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, it is ideal for industrial and commercial use. Elevate your connectivity solutions with this essential component.