842-018-559-103

Heilind Number:EDA842-018-559-103
Manufacturer:EDAC
Manufacturer Number:842-018-559-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-018-559-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-018-559-103

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in a vibrant green hue. Designed for optimal performance, this connector features a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliability in high-temperature environments. With a single row layout and 18 positions, it offers seamless integration for your electronic components. The contact material, made of Copper Alloy, guarantees efficient signal transmission. Its right-angle mount orientation facilitates easy installation on your circuit board. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for various applications in the electronics industry. Trust in its quality and performance to streamline your PCB connections efficiently.