842-018-559-104

Heilind Number:EDA842-018-559-104
Manufacturer:EDAC
Manufacturer Number:842-018-559-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-018-559-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-018-559-104

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in a striking Green hue. Designed for optimal performance, this connector boasts a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring reliability even in high-temperature environments. With a single row configuration and 18 contact positions, it offers seamless integration for your board-to-board connections. The Copper Alloy contact material guarantees excellent conductivity, while the .1-inch pitch and .2-inch row spacing provide precise alignment. Perfect for space-saving layouts, its Right Angle mount orientation offers versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for your electronic projects. Elevate your connectivity solutions with this essential component.