842-018-559-108

Heilind Number:EDA842-018-559-108
Manufacturer:EDAC
Manufacturer Number:842-018-559-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-018-559-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-018-559-108

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in vibrant green. Designed for optimal performance, this connector features a single row with 18 positions and a .1 inch pitch, ensuring secure and reliable connections. The housing is crafted from UL 94V-0 Diallyl Phthalate for durability and safety, while the copper alloy contact material guarantees efficient conductivity. With a 3A amperage rating and operating temperature range of -40 to 105 °C, this connector is ideal for high-power applications. Its right-angle mount orientation and .2 inch row spacing offer versatility in installation. Elevate your PCB design with this essential component in the Board to Board PCB Connectors category.