842-018-559-201

Heilind Number:EDA842-018-559-201
Manufacturer:EDAC
Manufacturer Number:842-018-559-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-018-559-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-018-559-201

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connector, designed for optimal performance in demanding environments. Featuring a vibrant green color and crafted from UL 94V-0 Diallyl Phthalate housing material, this connector offers both durability and visual appeal. With a 3A amperage rating and copper alloy contact material, it ensures reliable power transmission. Its two-row design with 18 positions and a pitch of .1 inches allows for versatile connectivity options, while the right-angle mount orientation facilitates easy installation. Operating seamlessly in a wide temperature range from -40 to 105°C, it's an essential component for industrial-grade applications. Elevate your connection solutions with this high-quality connector, perfect for board-to-board PCB setups.