842-018-559-202

Heilind Number:EDA842-018-559-202
Manufacturer:EDAC
Manufacturer Number:842-018-559-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-018-559-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-018-559-202

Detailed Description

Enhance your high-temperature PCB connectivity with our advanced Card Edge Connector. Designed for optimal performance, this green connector boasts a sturdy UL 94V-0 Diallyl Phthalate housing, ensuring durability in demanding environments. With two rows of copper alloy contacts, each capable of carrying up to 3A, it guarantees reliable power transmission. Featuring a .1-inch pitch and .2-inch row spacing, it offers precision in alignment for seamless integration. The 18 positions provide ample connectivity options, while the right-angle mount orientation allows for flexible installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it is a perfect choice for industrial applications requiring rugged and dependable connectivity. Explore our range of PCB Connectors for more innovative solutions.