842-018-559-212

Heilind Number:EDA842-018-559-212
Manufacturer:EDAC
Manufacturer Number:842-018-559-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-018-559-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-018-559-212

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in vibrant green. Designed for optimal performance, this connector features a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring reliability in high-temperature environments. With two rows of 18 positions each, it offers seamless integration for your PCB assembly. The .1-inch pitch and .2-inch row spacing allow for efficient signal transmission. Engineered for convenience, its right-angle mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for your electronic projects. Trust in its quality and performance for a seamless board-to-board connection solution.