842-018-560-201

Heilind Number:EDA842-018-560-201
Manufacturer:EDAC
Manufacturer Number:842-018-560-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-018-560-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-018-560-201

Detailed Description

Enhance your high-temperature PCB connections with our High Temp Card Edge Connector. Designed for durability and performance, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring reliable operation even in extreme conditions. With a dual-row configuration and 18 positions, it offers ample connectivity for your applications. The copper alloy contacts and .1-inch pitch guarantee secure and efficient data transmission. Its straight mount orientation and .2-inch row spacing make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a trusted solution for demanding environments. Upgrade your PCB setup with this essential component.