842-018-560-212

Heilind Number:EDA842-018-560-212
Manufacturer:EDAC
Manufacturer Number:842-018-560-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-018-560-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-018-560-212

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for durability and performance under extreme conditions. Featuring a vibrant green color, this connector boasts a sleek and efficient design, perfect for high-temperature applications. With a current rating of 3A, it ensures reliable power transmission. Crafted from UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contacts, it guarantees robustness and conductivity. Equipped with two rows and 18 positions, it offers ample connectivity options. The .1 inch pitch and .2 inch row spacing allow for precise and secure connections. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for diverse industrial settings. Upgrade your PCB assembly with this essential component.