842-019-520-101

Heilind Number:EDA842-019-520-101
Manufacturer:EDAC
Manufacturer Number:842-019-520-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-019-520-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-019-520-101

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and durable connections in demanding environments. With a compact pitch of .1 inches and a single row layout, this connector offers 19 positions for seamless board-to-board connectivity. Crafted from UL 94V-0 Diallyl Phthalate, it ensures high temperature resistance and exceptional performance, even in harsh conditions. The copper alloy contact material guarantees efficient power transfer, with an amperage rating of 3A. Its straight mount orientation and row spacing of .2 inches make installation a breeze. Operating within a wide temperature range of -40 to 105 °C, this connector is a perfect choice for industrial and commercial applications. Trust in its quality and precision for your PCB connectivity needs.