842-019-520-102

Heilind Number:EDA842-019-520-102
Manufacturer:EDAC
Manufacturer Number:842-019-520-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-019-520-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-019-520-102

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. Its green housing, crafted from UL 94V-0 Diallyl Phthalate, ensures durability while accommodating 19 positions with a single row configuration. The copper alloy contact material and .1-inch pitch guarantee secure and efficient data transmission. Operating flawlessly at temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Whether you're in the industrial, automotive, or aerospace sector, trust in our high-quality solution for seamless board-to-board connectivity.