842-019-521-101

Heilind Number:EDA842-019-521-101
Manufacturer:EDAC
Manufacturer Number:842-019-521-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-019-521-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-019-521-101

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable connectivity in demanding environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures optimal performance even in high-temperature conditions. With a single row design and a pitch of .1 inches, it offers precise and secure connections. The 19 copper alloy contact positions guarantee efficient signal transmission, while the straight mount orientation simplifies installation on PCBs. Operating within a wide temperature range of -40 to 105 °C, this connector is ideal for various industrial applications. Trust in its durability and performance for seamless board-to-board connections.