842-019-521-103

Heilind Number:EDA842-019-521-103
Manufacturer:EDAC
Manufacturer Number:842-019-521-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-019-521-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-019-521-103

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for high performance, this connector features a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, ensuring reliable power transmission even in extreme conditions. With a single row layout and a pitch of .1 inches, it offers precise and efficient board-to-board connection for a variety of applications. The 19 positions allow for versatile connectivity options, while the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for demanding environments. Upgrade your system with this essential component for seamless and efficient PCB integration.