842-019-521-104

Heilind Number:EDA842-019-521-104
Manufacturer:EDAC
Manufacturer Number:842-019-521-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-019-521-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-019-521-104

Detailed Description

Introducing our High Temp Card Edge Connector, an essential component for secure and reliable board-to-board PCB connections. Designed for optimal performance in extreme environments, this connector boasts a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring safety and longevity. With a pitch of .1 in and row spacing of .2 in, it offers precise and efficient connectivity. The 1-row, 19-position configuration, along with copper alloy contacts, guarantees seamless data transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is ideal for a wide range of applications. Available in a vibrant Green color, this connector is a standout choice for your PCB assembly needs. Upgrade to our High Temp Card Edge Connector for superior quality and performance.