842-019-521-107

Heilind Number:EDA842-019-521-107
Manufacturer:EDAC
Manufacturer Number:842-019-521-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-019-521-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-019-521-107

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in a vibrant Green hue. Designed for durability, it features a UL 94V-0 Diallyl Phthalate housing, ensuring reliable performance in high-temperature environments. With a single row and 19 positions, this connector offers seamless integration for your electronic systems. The Copper Alloy contact material guarantees efficient power transmission, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a variety of applications. Whether you're a DIY enthusiast or a professional, this connector is a must-have in your toolkit. Upgrade your connectivity game today and experience seamless data transfer like never before.