842-019-521-108

Heilind Number:EDA842-019-521-108
Manufacturer:EDAC
Manufacturer Number:842-019-521-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-019-521-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-019-521-108

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring reliable power delivery up to 3 A. With a single row layout and 19 positions, it offers seamless integration for your electronic projects. The .1-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in extreme temperatures ranging from -40 to 105 °C, this connector is a versatile solution for various applications in the Products, Connectors, and PCB Connectors categories. Upgrade your board-to-board connections with this essential component.