842-019-521-112

Heilind Number:EDA842-019-521-112
Manufacturer:EDAC
Manufacturer Number:842-019-521-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-019-521-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-019-521-112

Detailed Description

Enhance your high-temperature PCB connections with this durable Card Edge Connector in a vibrant green hue. Designed for reliable performance, it boasts a 3A amperage capacity and features UL 94V-0 Diallyl Phthalate housing material, ensuring safety and compliance with industry standards. With a single row layout and 19 positions, it offers seamless connectivity for your PCB boards. The contact material, crafted from Copper Alloy, guarantees efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile and essential component for your electronic projects. Trust in its straight mount orientation and precise .1-inch pitch for easy installation and secure connections. Elevate your PCB design with this high-quality Card Edge Connector.